help desk software
Image is representational - see mfr. specs

SSRT600240A25

Teledyne Industrial

Relay SSR 8mA 240V AC/DC-IN 25A 280V DC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 8mA 240V AC/DC-IN 25A 280V DC-OUT 4-Pin
Search Keywords: SSRT600240A25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Industrial
  • Part No:
    SSRT600240A25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    25 A
  • Output Device:
    Triac
  • Input Type:
    AC,DC
  • Input Voltage:
    240 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.2 x 44.5 x 22.8 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.33
10
$14.45
25
$14.23
50
$14.02
100
$13.65
250
$13.44
500 +
$12.24
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
47
Minimum Order:
1