- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRT600240A10-012
Teledyne Industrial
SSRT600240A10-012
Relay SSR 8mA 240V AC/DC-IN 25A 280V DC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSRT600240A10-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Output Type:DC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25 A
-
Output Device:Triac
-
Input Type:AC,DC
-
Input Voltage:240 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.2 x 44.5 x 22.8 mm
-
This product is discontinued, but still in stock.