- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRQT600240D20
SSRQT600240D20
Teledyne Industrial
Relay SSR 12mA 15V DC-IN 20A 280V AC-OUT 8-Pin Hockey puck
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 12mA 15V DC-IN 20A 280V AC-OUT 8-Pin Hockey puck
Search Keywords: SSRQT600240D20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSRQT600240D20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:58 x 44.5 x 19.6 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.