- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRD600240D40
SSRD600240D40
Teledyne Industrial
Relay SSR 3mA 30V DC-IN 50A 280V AC-OUT 8-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 3mA 30V DC-IN 50A 280V AC-OUT 8-Pin
Search Keywords: SSRD600240D40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSRD600240D40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58 x 44.5 x 19.6 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.