Available Replacements
Non-RoHS Equivalent
SD24D50-06
SD24D50-06

Teledyne Industrial

In Stock: 38

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

SSRD600240D25

Teledyne Industrial

Relay SSR 3mA 30V DC-IN 40A 280V AC-OUT 8-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 3mA 30V DC-IN 40A 280V AC-OUT 8-Pin
Search Keywords: SSRD600240D25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Industrial
  • Part No:
    SSRD600240D25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    50(RMS) A
  • Output Device:
    Thyristor
  • Input Type:
    DC
  • Input Voltage:
    30 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58 x 44.5 x 19.6 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!