- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR600240D25-003
SSR600240D25-003
Teledyne Industrial
Relay SSR 30mA 30V DC-IN 25A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Relay SSR 30mA 30V DC-IN 25A 280V AC-OUT 4-Pin
Search Keywords: SSR600240D25003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSR600240D25-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR,Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.95
5
$17.33
10
$16.92
25
$16.66
50
$16.42
100
$15.98
250 +
$15.78
Click for Quote
Log in
to unlock special pricing