- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR600240A55
Available Replacements
Non-RoHS Equivalent
Teledyne Industrial
SSR600240A55
Relay SSR 15mA 280V AC-IN 50A 280V AC-OUT 4-Pin Hockey puck
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Relay SSR 15mA 280V AC-IN 50A 280V AC-OUT 4-Pin Hockey puck
Search Keywords: SSR600240A55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSR600240A55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:520(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR,Triac
-
Input Type:AC,DC
-
Input Voltage:240 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
Frequently Asked Questions
Is SSR600240A55 discontinued?
Yes, SSR600240A55 from Teledyne Industrial is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SSR600240A55 RoHS compliant?
Yes, SSR600240A55 is RoHS compliant.
What is the lead time for SSR600240A55?
The standard lead time for SSR600240A55 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.