Available Replacements
Non-RoHS Equivalent
S24A25 S24A25 Teledyne Industrial
S24A25

Teledyne Industrial

In Stock: 11

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

SSR600240A25

Relay SSR 8mA 240V AC/DC-IN 25A 280V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Relay SSR 8mA 240V AC/DC-IN 25A 280V AC-OUT 4-Pin
Search Keywords: SSR600240A25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: SSR600240A25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541408000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 25(RMS) A
Output Device: SCR,Triac
Input Type: AC,DC
Input Voltage: 240 V
Mounting: Screw
Dimension: 58.2 x 44.5 x 22.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSR600240A25 discontinued?
Yes, SSR600240A25 from Teledyne Industrial is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SSR600240A25 RoHS compliant?
Yes, SSR600240A25 is RoHS compliant.
What is the lead time for SSR600240A25?
The standard lead time for SSR600240A25 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.80
10
$14.45
25
$14.23
50
$14.03
100
$13.65
250
$13.48
500 +
$12.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!