- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR1600660D125
Available Replacements
Non-RoHS Equivalent
Teledyne Industrial
SSR1600660D125
Relay SSR 30mA 30V DC-IN 125A 660V AC-OUT 4-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Relay SSR 30mA 30V DC-IN 125A 660V AC-OUT 4-Pin
Search Keywords: SSR1600660D125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSR1600660D125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR,Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
Frequently Asked Questions
Is SSR1600660D125 discontinued?
Yes, SSR1600660D125 from Teledyne Industrial is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SSR1600660D125 RoHS compliant?
Yes, SSR1600660D125 is RoHS compliant.
What is the lead time for SSR1600660D125?
The standard lead time for SSR1600660D125 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.