Available Replacements
Non-RoHS Equivalent
S48D75
S48D75

Teledyne Industrial

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
RECOMMENDED REPLACEMENT
ESR75FC1
ESR75FC1

Teledyne Industrial

In Stock: 6

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

SSR1200480D75

Teledyne Industrial

Relay SSR 30mA 30V DC-IN 75A 520V AC-OUT 4-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 30mA 30V DC-IN 75A 520V AC-OUT 4-Pin
Search Keywords: SSR1200480D75
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Industrial
  • Part No:
    SSR1200480D75
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    520(RMS) V
  • Maximum Output Current:
    75(RMS) A
  • Output Device:
    SCR,Triac
  • Input Type:
    DC
  • Input Voltage:
    30 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.2 x 44.5 x 22.8 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!