Available Replacements
비 RoHS 동등품
S48D50 S48D50 Teledyne Industrial
S48D50

Teledyne Industrial

In Stock: 60

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

SSR1200480D40

Relay SSR 30mA 30V DC-IN 50A 520V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Relay SSR 30mA 30V DC-IN 50A 520V AC-OUT 4-Pin
Search Keywords: SSR1200480D40
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: SSR1200480D40
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 520(RMS) V
Maximum Output Current: 50(RMS) A
Output Device: SCR,Triac
Input Type: DC
Input Voltage: 30 V
Mounting: Screw
Dimension: 58.2 x 44.5 x 22.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSR1200480D40 discontinued?
Yes, SSR1200480D40 from Teledyne Industrial is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SSR1200480D40 RoHS compliant?
Yes, SSR1200480D40 is RoHS compliant.
What is the lead time for SSR1200480D40?
The standard lead time for SSR1200480D40 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!