- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR1200480D125
SSR1200480D125
Teledyne Industrial
Relay SSR 30mA 30V DC-IN 125A 520V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Relay SSR 30mA 30V DC-IN 125A 520V AC-OUT 4-Pin
Search Keywords: SSR1200480D125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSR1200480D125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:520(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR,Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$53.93
5
$50.83
10
$50.06
25
$48.01
50
$47.89
100
$47.40
250 +
$46.54
Click for Quote
Log in
to unlock special pricing