- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR1200480A125
SSR1200480A125
Teledyne Industrial
Relay SSR 8mA 240V AC/DC-IN 125A 520V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 8mA 240V AC/DC-IN 125A 520V AC-OUT 4-Pin
Search Keywords: SSR1200480A125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSR1200480A125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:520(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR,Triac
-
Input Type:AC,DC
-
Input Voltage:240 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$138.04
21
$131.14
25
$127.34
50
$109.63
100 +
$106.95
Click for Quote
Log in
to unlock special pricing