- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SQ24D25-12
SQ24D25-12
Teledyne Industrial
Solid State Relay 32V DC-IN 25A AC-OUT 13-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 32V DC-IN 25A AC-OUT 13-Pin
Search Keywords: SQ24D2512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SQ24D25-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Output Type:AC
-
Maximum Output Voltage:N/A
-
Maximum Output Current:25 A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58 x 44.5 x 19.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,246
can ship 9/10/26
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$423.29
3
$401.02
5
$400.01
10
$370.11
36 +
$365.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT