- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SI60DC100
Teledyne Industrial
SI60DC100
Relay SSR 42mA 32V DC-IN DC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 42mA 32V DC-IN DC-OUT 4-Pin
Search Keywords: SI60DC100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Industrial |
| Part No: | SI60DC100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Output Type: | DC |
| Output Device: | IGBT |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Dimension: | 58.2 x 44.5 x 22.8 mm |
Product Guides
+
Frequently Asked Questions
Is SI60DC100 RoHS compliant?
Yes, SI60DC100 is RoHS compliant.
What is the lead time for SI60DC100?
The standard lead time for SI60DC100 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
72
can ship 3/19/27
36
can ship 3/24/27
MOQ for out of Stock Qty:
9
22 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1
$853.27
5
$849.11
9
$846.99
18
$844.87
27
$842.76
36 +
$840.65
Click for Quote
Log in
to unlock special pricing