- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SH60D125
Teledyne Industrial
SH60D125
Relay SSR 12mA 32V DC-IN 125A 690V AC-OUT 3-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Relay SSR 12mA 32V DC-IN 125A 690V AC-OUT 3-Pin
Search Keywords: SH60D125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SH60D125
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Output Type:AC
-
Maximum Output Voltage:690 V
-
Maximum Output Current:125 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:58.5(Max) x 45(Max) x 30(Max) mm
Product Guides
+
Frequently Asked Questions
Is SH60D125 RoHS compliant?
No, SH60D125 is not RoHS compliant.
What is the lead time for SH60D125?
The standard lead time for SH60D125 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for out of Stock Qty:
9
18 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$477.08
5
$447.49
9
$443.06
18
$438.68
27
$434.33
36 +
$430.03
Click for Quote
Log in
to unlock special pricing