Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

SH48R125

Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 3-Pin
Search Keywords: SH48R125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: SH48R125
Unit of Measure: Per Each
RoHS: No
HTS: 8536410060
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Output Type: AC
Maximum Output Voltage: 510 V
Maximum Output Current: 125 A
Output Device: Triac
Input Type: DC
Input Voltage: 32 V
Mounting: DIN Rail
Dimension: 58.5(Max) x 45(Max) x 30(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SH48R125 RoHS compliant?
No, SH48R125 is not RoHS compliant.
What is the lead time for SH48R125?
The standard lead time for SH48R125 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$221.04
3
$218.37
5
$217.12
10
$215.44
36 +
$212.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!