- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SH48D75
Teledyne Industrial
SH48D75
Output to 125A, 690 Vac HIPpak Solid-State Relays
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SH48D75
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier's Standard Package:
1 -
Output Type:AC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:75 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.2 x 44.5 x 22.8 mm