Available Replacements
Posible reemplazo
Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

SH48D35

A zero-cross solid-state relay designed for a 35A load current, a 24-510 Vac load voltage, and a 3.5-32 Vdc control voltage.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
A zero-cross solid-state relay designed for a 35A load current, a 24-510 Vac load voltage, and a 3.5-32 Vdc control voltage.
Search Keywords: SH48D35
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: SH48D35
Unit of Measure: Per Each
RoHS: No
HTS: 8541409500
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Output Type: AC
Maximum Output Voltage: 510 V
Maximum Output Current: 35 A
Output Device: Triac
Input Type: DC
Input Voltage: 3.5 - 32 V
Mounting: DIN Rail
Dimension: 58.5(Max) x 45(Max) x 30(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces SH48D35?
The recommended replacement for SH48D35 is SH48D50 from Teledyne Industrial, available from OnlineComponents.com.
Is SH48D35 RoHS compliant?
No, SH48D35 is not RoHS compliant.
What is the lead time for SH48D35?
The standard lead time for SH48D35 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
MOQ for out of Stock Qty:
9
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$161.70
5
$161.29
9
$160.89
18
$99.01
27
$78.38
36 +
$76.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!