- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SH48D125
Teledyne Industrial
SH48D125
The SH48D125 is a zero-cross solid-state relay designed to switch 125A AC loads within a 24-510 Vac voltage range.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Industrial |
| Part No: | SH48D125 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410060 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Output Type: | AC |
| Maximum Output Voltage: | 510 V |
| Maximum Output Current: | 125 A |
| Output Device: | Triac |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | DIN Rail |
| Dimension: | 58.5(Max) x 45(Max) x 30(Max) mm |