- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SH24A35
Available Replacements
RECOMMENDED REPLACEMENT
Teledyne Industrial
SH24A35
Output to 125A, 690 Vac HIPpak Solid-State Relays
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Output to 125A, 690 Vac HIPpak Solid-State Relays
Search Keywords: SH24A35
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Industrial |
| Part No: | SH24A35 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490080 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 510 V |
| Maximum Output Current: | 50 A |
| Output Device: | Triac |
| Input Type: | AC,DC |
| Input Voltage: | 265 V |
| Mounting: | DIN Rail |
| Dimension: | 58.5(Max) x 45(Max) x 30(Max) mm |
Product Guides
+
Frequently Asked Questions
Is SH24A35 discontinued?
Yes, SH24A35 from Teledyne Industrial is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SH24A35?
The recommended replacement for SH24A35 is SH48A50 from Teledyne Industrial, available from OnlineComponents.com.
Is SH24A35 RoHS compliant?
No, SH24A35 is not RoHS compliant.
What is the lead time for SH24A35?
The standard lead time for SH24A35 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.