- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SH20DC40-16
SH20DC40-16
Teledyne Industrial
Relay SSR 42mA 32V DC-IN 40A 600V DC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 42mA 32V DC-IN 40A 600V DC-OUT 4-Pin
Search Keywords: SH20DC4016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SH20DC40-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:40 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.