- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SDS32R4K
Teledyne Industrial
SDS32R4K
Relay SSR 10.2mA 32V DC-IN 4A 32V DC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SDS32R4K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:DC
-
Maximum Output Voltage:32 V
-
Maximum Output Current:4 A
-
Output Device:Transistor
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:28 x 5 x 15 mm