- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SD48D50A
Teledyne Industrial
SD48D50A
Relay SSR 3mA 30V DC-IN 50A 600V AC-OUT 2-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Relay SSR 3mA 30V DC-IN 50A 600V AC-OUT 2-Pin
Search Keywords: SD48D50A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Industrial |
| Part No: | SD48D50A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410030 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Output Type: | AC |
| Maximum Output Voltage: | 600(RMS) V |
| Maximum Output Current: | 50(RMS) A |
| Output Device: | Thyristor |
| Input Type: | DC |
| Input Voltage: | 30 V |
| Mounting: | Screw |
| Dimension: | 58 x 44.5 x 19.6 + 16(Max) mm |
Product Guides
+
Frequently Asked Questions
Is SD48D50A RoHS compliant?
No, SD48D50A is not RoHS compliant.
What is the lead time for SD48D50A?
The standard lead time for SD48D50A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
247
Can Ship immediately
On Order:
36
can ship 3/19/27
36
can ship 3/24/27
MOQ for out of Stock Qty:
9
22 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$369.34
5
$364.84
9
$355.53
18
$346.22
27
$345.36
36 +
$344.50
Click for Quote
Log in
to unlock special pricing