- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SD24R50
Teledyne Industrial
SD24R50
Relay SSR 3mA 30V DC-IN 50A 280V AC-OUT 8-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SD24R50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58 x 44.5 x 19.6 mm