- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SD24D40-06
SD24D40-06
Teledyne Industrial
Relay SSR 3mA 30V DC-IN 40A 280V AC-OUT 8-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 3mA 30V DC-IN 40A 280V AC-OUT 8-Pin
Search Keywords: SD24D4006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SD24D40-06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:40(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58 x 44.5 x 19.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
On Order:
36
can ship 7/16/26
MOQ for out of Stock Qty:
9
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$728.46
5
$726.64
9
$724.82
18
$382.55
27
$263.08
36 +
$257.82
Click for Quote
Log in
to unlock special pricing