- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SD24D25-06
SD24D25-06
Teledyne Industrial
Solid State Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Solid State Relay
Search Keywords: SD24D2506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SD24D25-06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Type:DC
-
Input Voltage:4 - 30 V
-
Mounting:Screw
-
Dimension:58 x 44.5 x 19.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$26.93
5
$25.38
10
$25.31
25
$24.63
50
$23.97
100
$23.91
250 +
$23.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT