help desk software
Image is representational - see mfr. specs

Output To 150A, 42 Vdc DC Solid-State Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Output To 150A, 42 Vdc DC Solid-State Relay
Search Keywords: S75DC15014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Industrial
  • Part No:
    S75DC150-14
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Screw
  • Dimension:
    58.2 x 44.5 x 28 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$356.80
3
$351.45
5 +
$346.17
Click for Quote
Log in to unlock special pricing