- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- S60D95
S60D95
Teledyne Industrial
Relay SSR 30mA 30V DC-IN 95A 660V AC-OUT 4-Pin
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 30V DC-IN 95A 660V AC-OUT 4-Pin
Search Keywords: S60D95
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:S60D95
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:95(RMS) A
-
Output Device:SCR,Triac
-
Input Type:DC
-
Input Voltage:5 - 30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.