- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- S60D75
Available Replacements
RECOMMENDED REPLACEMENT
Teledyne Industrial
S60D75
Up to 125A 660Vac Hockey Puck SSR
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Up to 125A 660Vac Hockey Puck SSR
Search Keywords: S60D75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:S60D75
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR,Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
Frequently Asked Questions
Is S60D75 discontinued?
Yes, S60D75 from Teledyne Industrial is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S60D75?
The recommended replacement for S60D75 is S60D125 from Teledyne Industrial, available from OnlineComponents.com.
Is S60D75 RoHS compliant?
No, S60D75 is not RoHS compliant.
What is the lead time for S60D75?
The standard lead time for S60D75 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.