- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- S60D50
S60D50
Teledyne Industrial
Relay SSR 30mA 30V DC-IN 50A 660V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 30V DC-IN 50A 660V AC-OUT 4-Pin
Search Keywords: S60D50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:S60D50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR,Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$98.68
5
$94.86
10
$92.84
15
$90.97
25
$89.61
50 +
$88.27
Click for Quote
Log in
to unlock special pricing