Available Replacements
ROHs Equivalent
SSR1600660D125 SSR1600660D125 Teledyne Industrial
SSR1600660D125

Teledyne Industrial

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

S60D125

Relay SSR 30mA 30V DC-IN 125A 660V AC-OUT 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 30mA 30V DC-IN 125A 660V AC-OUT 4-Pin
Search Keywords: S60D125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: S60D125
Unit of Measure: Per Each
RoHS: No
HTS: 8536410060
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Output Type: AC
Maximum Output Voltage: 660(RMS) V
Maximum Output Current: 125(RMS) A
Output Device: SCR,Triac
Input Type: DC
Input Voltage: 30 V
Mounting: Screw
Dimension: 58.2 x 44.5 x 22.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S60D125 RoHS compliant?
No, S60D125 is not RoHS compliant.
What is the lead time for S60D125?
The standard lead time for S60D125 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
288   can ship 12/28/26
MOQ for out of Stock Qty:
9
26 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$599.27
5
$577.37
9
$565.64
18
$553.95
27
$551.06
36 +
$548.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!