- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- S48R75
S48R75
Teledyne Industrial
Relay SSR 30mA 30V DC-IN 75A 520V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 30V DC-IN 75A 520V AC-OUT 4-Pin
Search Keywords: S48R75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:S48R75
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Output Type:AC
-
Maximum Output Voltage:520(RMS) V
-
Maximum Output Current:75(RMS) A
-
Output Device:SCR,Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
9
$663.98
18
$350.44
27
$241.00
36 +
$236.18
Click for Quote
Log in
to unlock special pricing