Available Replacements
ROHs Equivalent
SSR1200480A55 SSR1200480A55 Teledyne Industrial
SSR1200480A55

Teledyne Industrial

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

S48A50

Relay SSR 8mA 240V AC/DC-IN 50A 520V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 8mA 240V AC/DC-IN 50A 520V AC-OUT 4-Pin
Search Keywords: S48A50
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: S48A50
Unit of Measure: Per Each
RoHS: No
HTS: 8536490080
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Output Type: AC
Maximum Output Voltage: 520(RMS) V
Maximum Output Current: 50(RMS) A
Output Device: SCR,Triac
Input Type: AC,DC
Input Voltage: 240 V
Mounting: Screw
Dimension: 58.2 x 44.5 x 22.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S48A50 RoHS compliant?
No, S48A50 is not RoHS compliant.
What is the lead time for S48A50?
The standard lead time for S48A50 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$116.88
5
$113.15
10
$111.54
36
$108.57
72
$106.96
108 +
$106.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!