- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- S48A25-22
S48A25-22
Teledyne Industrial
Relay SSR 26mA 80V AC/DC-IN 25A 520V AC-OUT 4-Pin
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 26mA 80V AC/DC-IN 25A 520V AC-OUT 4-Pin
Search Keywords: S48A2522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:S48A25-22
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:520(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR,Triac
-
Input Type:AC,DC
-
Input Voltage:17 - 80 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.