Image is representational - see mfr. specs

Relay SSR 8mA 240V AC/DC-IN 125A 520V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 8mA 240V AC/DC-IN 125A 520V AC-OUT 4-Pin
Search Keywords: S48A125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Industrial
  • Part No:
    S48A125
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541409500
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Output Type:
    AC
  • Maximum Output Voltage:
    520(RMS) V
  • Maximum Output Current:
    125(RMS) A
  • Output Device:
    SCR,Triac
  • Input Type:
    AC,DC
  • Input Voltage:
    240 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.2 x 44.5 x 22.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
18 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
9
$1,034.76
18
$528.50
27
$359.75
36 +
$352.56
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
12
Minimum Order:
1
Possible Replacement
The SH48A125 is a zero-cross solid-state relay designed to switch 125A loads up to 510 Vac using a 20-265 Vac/dc control voltage.
In Stock:
24
Minimum Order:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!