- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- S24D25M
S24D25M
Teledyne Industrial
Relay SSR 30mA 480V AC-IN 25A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 480V AC-IN 25A 280V AC-OUT 4-Pin
Search Keywords: S24D25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:S24D25M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25 A
-
Output Device:SSR
-
Input Type:AC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$58.59
5
$55.21
10
$54.38
25
$52.15
50
$51.37
100
$50.60
250 +
$49.84
Click for Quote
Log in
to unlock special pricing