Available Replacements
ROHs Equivalent
SSR600240A25 SSR600240A25 Teledyne Industrial
SSR600240A25

Teledyne Industrial

In Stock: 216

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

S24A25

Relay SSR 8mA 240V AC/DC-IN 25A 280V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Relay SSR 8mA 240V AC/DC-IN 25A 280V AC-OUT 4-Pin
Search Keywords: S24A25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: S24A25
Unit of Measure: Per Each
RoHS: No
HTS: 8541408000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 25(RMS) A
Output Device: SCR,Triac
Input Type: AC,DC
Input Voltage: 240 V
Mounting: Screw
Dimension: 58.2 x 44.5 x 22.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S24A25 discontinued?
Yes, S24A25 from Teledyne Industrial is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is S24A25 RoHS compliant?
No, S24A25 is not RoHS compliant.
What is the lead time for S24A25?
The standard lead time for S24A25 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.11
5
$22.31
10
$21.78
25
$21.45
50
$20.99
100
$20.57
250 +
$20.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!