Available Replacements
ROHs Equivalent
MOSD100100R40L MOSD100100R40L Teledyne Industrial
MOSD100100R40L

Teledyne Industrial

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

S20DC100

Relay SSR 42mA 32V DC-IN 100A 130V DC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 42mA 32V DC-IN 100A 130V DC-OUT 4-Pin
Search Keywords: S20DC100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: S20DC100
Unit of Measure: Per Each
RoHS: No
HTS: 8536410060
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Output Type: DC
Maximum Output Voltage: 130 V
Maximum Output Current: 100 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 58.2 x 44.5 x 22.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S20DC100 RoHS compliant?
No, S20DC100 is not RoHS compliant.
What is the lead time for S20DC100?
The standard lead time for S20DC100 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Ships today, if you order in
On Order:
48   can ship 12/3/26
36   can ship 2/22/27
MOQ for out of Stock Qty:
9
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$435.60
5
$430.29
9
$429.22
18
$428.14
27
$427.07
36 +
$426.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!