Available Replacements
Non-RoHS Equivalent
S20DC100 S20DC100 Teledyne Industrial
S20DC100

Teledyne Industrial

In Stock: 56

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

MOSD100100R40L

Relay SSR 42mA 32V DC-IN 100A 130V DC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Relay SSR 42mA 32V DC-IN 100A 130V DC-OUT 4-Pin
Search Keywords: MOSD100100R40L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: MOSD100100R40L
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: DC
Maximum Output Voltage: 130 V
Maximum Output Current: 100 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 58.2 x 44.5 x 22.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOSD100100R40L discontinued?
Yes, MOSD100100R40L from Teledyne Industrial is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MOSD100100R40L RoHS compliant?
Yes, MOSD100100R40L is RoHS compliant.
What is the lead time for MOSD100100R40L?
The standard lead time for MOSD100100R40L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$115.30
5
$110.84
10
$108.47
20
$106.30
50
$104.95
100 +
$104.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!