- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LS60DC10F-21
Teledyne Industrial
LS60DC10F-21
Relay SSR 29mA 30V DC-IN 10A 36V DC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:LS60DC10F-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
80 -
Output Type:DC
-
Maximum Output Voltage:36 V
-
Maximum Output Current:10 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.6 x 6.3 x 24.5 mm