Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

LS60DC10C-21

Relay SSR 32mA 10V DC-IN 10A 36V DC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 32mA 10V DC-IN 10A 36V DC-OUT 4-Pin
Search Keywords: LS60DC10C21
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: LS60DC10C-21
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Output Type: DC
Maximum Output Voltage: 36 V
Maximum Output Current: 10 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 10 V
Mounting: Through Hole
Dimension: 43.6 x 6.3 x 24.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LS60DC10C-21 RoHS compliant?
Yes, LS60DC10C-21 is RoHS compliant.
What is the lead time for LS60DC10C-21?
The standard lead time for LS60DC10C-21 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$278.39
40
$146.93
60
$101.04
80 +
$99.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!