- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LS60D30C
Teledyne Industrial
LS60D30C
The LS60D30C is a zero-cross turn-on, solid-state relay in a single inline package (SIP) rated for 30A and a nominal line volt ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:LS60D30C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Output Type:AC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:30(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:14 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.6 x 6.3 x 24.5 mm