- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LS60D22C-HS1
Teledyne Industrial
LS60D22C-HS1
Relay SSR 30mA 14V DC-IN 25A 600V AC-OUT 4-Pin SIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:LS60D22C-HS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
80 -
Output Type:AC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:14 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.6 x 6.3 x 24.5 mm