- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LS60D22C
LS60D22C
Teledyne Industrial
Relay SSR 30mA 14V DC-IN 25A 600V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 14V DC-IN 25A 600V AC-OUT 4-Pin SIP
Search Keywords: LS60D22C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:LS60D22C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Output Type:AC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:14 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.6 x 6.3 x 24.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
109
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$109.00
5
$89.93
10
$87.11
20
$83.52
80
$82.69
160 +
$82.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT