- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- L24D25C
L24D25C
Teledyne Industrial
Relay SSR 30mA 15V DC-IN 25A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 15V DC-IN 25A 280V AC-OUT 4-Pin
Search Keywords: L24D25C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:L24D25C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:25 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:35.05 x 28.32 x 6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
17
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$152.09
5
$140.52
10
$110.26
17
$105.54
33
$100.82
50
$89.35
66 +
$88.90
Click for Quote
Log in
to unlock special pricing