- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HS60D10N
HS60D10N
Teledyne Industrial
Relay SSR 18mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 18mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
Search Keywords: HS60D10N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:HS60D10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.6 x 22 x 35.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$31.89
25
$23.03
50
$19.39
100
$18.18
250
$16.97
500 +
$15.76
Click for Quote
Log in
to unlock special pricing