- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G24D12-06
G24D12-06
Teledyne Industrial
Relay SSR 30.5mA 32V DC-IN 12A 320V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 30.5mA 32V DC-IN 12A 320V AC-OUT 4-Pin
Search Keywords: G24D1206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:G24D12-06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Output Type:AC
-
Maximum Output Voltage:320(RMS) V
-
Maximum Output Current:12(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:43.9 x 38 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$60.64
5
$57.15
10
$56.28
25
$53.98
72
$53.29
144
$52.96
288 +
$52.32
Click for Quote
Log in
to unlock special pricing