Available Replacements
ROHs Equivalent
BR600240D25 BR600240D25 Teledyne Industrial
BR600240D25

Teledyne Industrial

In Stock: 513

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

FS24D20-06

Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin
Search Keywords: FS24D2006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: FS24D20-06
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Reverse Voltage: 30 V
Family: FS24D
Dimension: 21 x 21 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FS24D20-06 RoHS compliant?
No, FS24D20-06 is not RoHS compliant.
What is the lead time for FS24D20-06?
The standard lead time for FS24D20-06 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$43.86
10
$28.95
30
$28.04
50
$27.16
100
$27.02
250
$26.89
500 +
$26.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!