- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ESR90FC1
ESR90FC1
Teledyne Industrial
Relay SSR 30mA 30V DC-IN 95A 520V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 30mA 30V DC-IN 95A 520V AC-OUT 4-Pin
Search Keywords: ESR90FC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:ESR90FC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:520(RMS) V
-
Maximum Output Current:95(RMS) A
-
Output Device:SCR,Triac
-
Input Type:DC
-
Input Voltage:5 - 30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately